Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $150.260 |
Price for:Each
Minimum: 1
Multiple: 1
$150.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81400
Newark Part No.36X0060
Drive Size - Imperial0.75"
Length19.75"
Product Range-
SVHCTo Be Advised
Product Overview
81400 is a 3/4" drive 24-tooth quick release Teardrop ratchet 19-3/4". The 3/4" drive 24 tooth quick release ratchet from GEARWRENCH lets you remove the socket quickly allowing you to move on to the next job. Our full polish chrome finish easily wipes clean providing a longer tool life and resist rust and corrosion.
- 24-tooth teardrop shaped head with on/off switch allow even more access in tight spaces
- Quick release design allows for rapid socket removal
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Hard stamped for easy identification
- Meets or exceeds ASME specifications
- 1.34inch head thickness, 19.75inch overall length, 2.5inch head width
- 3/4inch drive tang size
- Standard length format and ratchet handle type, full polish chrome finish
- Full lifetime warranty, square drive type, alloy steel material
Technical Specifications
Drive Size - Imperial
0.75"
Product Range
-
Length
19.75"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate