Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.670 |
Price for:Each
Minimum: 12
Multiple: 12
$320.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEX
Manufacturer Part NoSF-3012
Newark Part No.64J0926
Technical Datasheet
Socket TypeSquare Drive
AF Size - Metric-
AF Size - Imperial3/8"
Drive Size - Metric9.525mm
Drive Size - Imperial3/8"
Product Range-
SVHCTo Be Advised
Product Overview
The SF-3012 is a 3/8-inch square short impact Socket Driver made from heavy-duty alloy steel. The large openings on the six corners of the opening create a floating action that allows the socket to slip quickly and easily onto the nut or bolt. It is ideal for compensating for imperfect alignment between the tool and fastener.
- Surface drive and fast lead, short and standard length
- Provides an exact, sure fit every time
- Designed and manufactured for high impact use
Applications
Industrial, Avionics, Automotive
Technical Specifications
Socket Type
Square Drive
AF Size - Imperial
3/8"
Drive Size - Imperial
3/8"
SVHC
To Be Advised
AF Size - Metric
-
Drive Size - Metric
9.525mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate