• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Screwdrivers
                                                                                                    5. Sets
                                                                                                    Print Page

                                                                                                    05059303001

                                                                                                    Screwdriver Set, 17 Pcs, Tool Finder/816 Bit holding Screwdriver, Kraftform Kompakt Series

                                                                                                    WERA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WERA 05059303001
                                                                                                    WERA 05059303001
                                                                                                    WERA 05059303001
                                                                                                    WERA 05059303001
                                                                                                    WERA 05059303001
                                                                                                    WERA 05059303001
                                                                                                    WERA 05059303001
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part No05059303001
                                                                                                    Newark Part No.74AK7814
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    WERA
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part No05059303001
                                                                                                    Newark Part No.74AK7814
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents17 Pieces of Tool Finders, 816 R Bitholding Screwdrivers & Handle
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    05059303001 is a Kraftform Kompakt 60 Tool Finder (17 pieces). Folding pouch with 3.50inch long bits. Including 816 R Kraftform bitholding screwdriver with Rapidaptor quick-release chuck and multicomponent Kraftform handle for fatigue-free working. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. Profile and size of the bits are easily recognized thanks to the Wera Take it easy tool finder with its color codes and labels. Suitable for manual and machine operated couplings. 17-piece set.

                                                                                                    • Quick-release chuck with Rapidaptor technology
                                                                                                    • Multi-component Kraftform handle of the bit holder for fast and ergonomic screwdriving
                                                                                                    • Hexagonal anti-roll feature against rolling away
                                                                                                    • Take it easy tool finder: color coding according to profile and size
                                                                                                    • Hex-Plus allows socket head screws to live longer
                                                                                                    • Suitable for docking with the Wera 2go system

                                                                                                    Contents

                                                                                                    816 R bitholding screwdriver with Rapidaptor quick-release chuck, 851/4 Z PH take it easy bits (05059564001, 05059565001), 851/4 PH Ni bits (05059574001), 855/4 Z PZ Take it easy bits (05059567001, 05059566001), 855/4 PZ Ni bits (05059575001), 867/4 Z TORX® BO take it easy bits with hole (05059568001, 05059569001, 05059570001, 05059571001, 05059572001), 840/4 Z take it easy bits ( 05059562001, 05059563001, 05059561001), 840/4 Ni bits, 800/4 Z take it easy bits, Hook and loop fastener strip.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    17 Pieces of Tool Finders, 816 R Bitholding Screwdrivers & Handle

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.