2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Screwdrivers
                                                                                                    5. Hex Screwdrivers
                                                                                                    Print Page

                                                                                                    BE-8703

                                                                                                    Screwdriver, Ball End, Hexagon Shaft, 3mm x 110mm

                                                                                                    ERGO BAHCO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ERGO BAHCO BE-8703
                                                                                                    ERGO BAHCO BE-8703
                                                                                                    ERGO BAHCO BE-8703
                                                                                                    ManufacturerERGO BAHCO
                                                                                                    Manufacturer Part NoBE-8703
                                                                                                    Newark Part No.67C4556
                                                                                                    Also Known AsGTIN UPC EAN: 7314150027651
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    16 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$13.460$4.620
                                                                                                    5+$12.110$4.620
                                                                                                    10+$11.040$4.620
                                                                                                    25+$10.490$4.620
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.62
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ERGO BAHCO
                                                                                                    ManufacturerERGO BAHCO
                                                                                                    Manufacturer Part NoBE-8703
                                                                                                    Newark Part No.67C4556
                                                                                                    Also Known AsGTIN UPC EAN: 7314150027651
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Overall Length222mm
                                                                                                    Overall Length212mm
                                                                                                    Hex Tip Size3mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The BE-8703 is a 3 x 110mm Ball Hexagon Screwdriver with VANADIUM-EXTRA blade and ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. The blade fine polished and bright chrome-plated, entirely hardened, tip black oxidized. It offers permanent colour code on both ends of handles as time-saving aid for identification of the respective screw. The ball point head screwdriver enables working with hexagon socket head screws in difficult-to-reach positions at angles of up to 30°. The ball point gives quick and easy insertion into the socket head. In one movement the tip glides into the socket. Hexagon point screwdrivers give full turning movement without re-inserting the screwdriver tip.

                                                                                                    • For hexagon socket head screws
                                                                                                    • Particularly time-saving tool
                                                                                                    • An efficient and time-saving operation to reach the socket in one single movement
                                                                                                    • Quick tightening and loosening because natural turning movement of the hand is possible

                                                                                                    Applications

                                                                                                    Maintenance & Repair, HVAC, Automotive

                                                                                                    Technical Specifications

                                                                                                    Overall Length

                                                                                                    222mm

                                                                                                    Hex Tip Size

                                                                                                    3mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Overall Length

                                                                                                    212mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product