Print Page
Image is for illustrative purposes only. Please refer to product description.

10,236 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.000 |
Price for:Each
Minimum: 1
Multiple: 1
$40.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32596
Newark Part No.44AC9301
Technical Datasheet
Kit Contents9Pcs of TR-4 Schrader Valve Bit, PH2, 1/8"/1/4" Slot, 1/4", 3/8", 1/4'', 5/16" Nut Screwdrivers
Product Range-
SVHCTo Be Advised
Product Overview
Unique, patented head slides back and forth to switch from 1/4-Inch to 5/16-Inch magnetic hex-head screwdriver. Convenient thumb nut locks tip setting. This HVAC multi-bit driver includes a specialty bit for the installation/removal of common TR-4 Schrader® valves as well as regular 1/4-Inch and 3/8-Inch nut drivers plus Phillips/slotted double-ended bits. Offers the HVAC tech the convenience of having magnetic nut drivers on a multi-bit screwdriver.
- Unique, patented head slides back and forth to switch from 1/4-Inch to 5/16-Inch magnetic hex-head screwdriver
- Thumb nut locks tip setting
- Features a specialty bit for installation/removal of common TR-4 Schrader® valves
- Includes 1/4-Inch and 3/8-Inch hollow nut drivers, as well as #2 Phillips, 1/8-Inch (3 mm) and 1/4-Inch (6 mm) slotted screwdriver tips
- Cushion-Grip handle for greater torque and comfort
- Great for HVAC applications including thermostat installation and control work
- U.S. patent 7,654,175 B2
Technical Specifications
Kit Contents
9Pcs of TR-4 Schrader Valve Bit, PH2, 1/8"/1/4" Slot, 1/4", 3/8", 1/4'', 5/16" Nut Screwdrivers
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate