Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9009740000
Newark Part No.73C1621
Also Known AsSD Set S2.5-5.5/PH1/2
Your Part Number
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9009740000
Newark Part No.73C1621
Also Known AsSD Set S2.5-5.5/PH1/2
Technical Datasheet
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 9009740000 is a SoftFinish Screwdriver suitable for use with the general uses, blade made from fully hardened and high-alloy chromium vanadium-molybdenum steel, matt chrome finish. The SD Set S2.5-5.5/PH1/2 screwdriver in four different handle sizes is the result of a consistent ergonomic concept which takes into account the human hand and the different types of screwing jobs.
- Slotted - crosshead form
Applications
Maintenance & Repair
Technical Specifications
Kit Contents
6 Pieces of Slotted & PH Screwdriver Set with Circular Blades
SVHC
No SVHC (16-Jan-2020)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate