Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILWAUKEE TOOL
Manufacturer Part No2101-20
Newark Part No.66W5473
Also Known As045242298150
Your Part Number
No Longer Available
Product Information
ManufacturerMILWAUKEE TOOL
Manufacturer Part No2101-20
Newark Part No.66W5473
Also Known As045242298150
Technical Datasheet
Overall Length9.6"
Hex Tip Size0.25"
Product Range-
SVHCTo Be Advised
Product Overview
The 2101-20 is a Hex Screwdriver offers improved torque control during repetitive applications. Two speeds 200 and 600rpm offers further user control for precision work. The M4™ screwdriver is easy to use with one hand and featuring 1/4-inch quick-change chuck for one-handed bit changes.
- 21-position clutch with auto shut-OFF
- 44-inch-lbs of Torque
Applications
Maintenance & Repair
Technical Specifications
Overall Length
9.6"
Product Range
-
Hex Tip Size
0.25"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate