Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | PTH-PRESS-TOOLCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 50AK6710 |
| Product Range | PTH Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $693.450 |
| 5+ | $660.210 |
| 10+ | $635.470 |
| 25+ | $604.720 |
| 50+ | $572.220 |
Price for:Each
Minimum: 1
Multiple: 1
$693.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | PTH-PRESS-TOOLCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 50AK6710 |
| Product Range | PTH Series |
| Technical Datasheet | |
| Riveter Type | Hand |
| Rivet Dia | - |
| No. of Noses | 1 |
| Product Range | PTH Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
PTH-PRESS-TOOL is a PTH400 favorit hand-operated press tool machine, designed especially for mechanical PCB through-hole-plating (PTH) purposes using copper eyelets / rivets as well as for electronic mechanical assembly applications for both rigid and flexible circuits. The electronic eyelets are flanged tubular metal conductors inserted into a printed circuit board. They make electrical continuity between the circuitry on both sides of the board, and are an attachment point for soldering component leads.
- Width 95mm x height i210mm x length 300mm dimension
- Throat depth 200mm
- Adjustable depth limiter
- Maximum board size is 15.75inch
- Interchangeable Tools for different sizes of rivets/eyelets
Notes
It is not offered with tools and rivets.
Technical Specifications
| Riveter Type | Hand |
|---|---|
| No. of Noses | 1 |
| SVHC | No SVHC (23-Jan-2024) |
| Rivet Dia | - |
|---|---|
| Product Range | PTH Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |