Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3328S
Newark Part No.74M4905
Also Known AsGTIN UPC EAN: 5013969471205
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.750 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$57.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3328S
Newark Part No.74M4905
Also Known AsGTIN UPC EAN: 5013969471205
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A set of 6 parallel pin punches made from Chrome Molybdenum steel for strength & durability.
- Octagonal shank and a polished drift
- Manufactured to DIN 6450
- Contents: 2, 2.5, 3, 4, 5 and 6 mm
Technical Specifications
Kit Contents
6 Piece of Size 2mm, 2.5mm, 3mm, 4mm, 5mm and 6mm Parallel Pin Punches
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate