Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $34.160 |
Price for:Each
Minimum: 1
Multiple: 1
$34.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCPPS456
Newark Part No.43AK6552
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
CPPS456 is a 6 piece pin punch set. It is designed to deliver the best in durability, safety, and ease-of-use, with extra-large strike caps that are hardened to prevent mushrooming. Bold size markings and their high-visibility color makes pin punch easy to find and select in any toolbox. Recessed control panel design allows quicker and more accurate positioning to help jobs go faster.
- Extended length keeps tool holding hand away from obstructions and debris
- Striking cap design reduces mushrooming and keeps users' hands away from contact
- Recessed stock provides better control while using the tool
- High-viz coloring and bold size markings to make quick and easy identification while on the job
- Forged and heat treated steel for durability and long tool life
- Rawhide handle color, solid steel handle material, carbon steel material
- 7.0inch overall length, 0.655inch overall height, 3.5inch overall width
- Carbon steel material, full lifetime warranty
Contents
1/16" pin punch, 3/16" pin punch, 1/8" pin punch, 1/4" pin punch, 5/32" pin punch, 5/16" pin punch.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate