Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.460 |
Price for:Each
Minimum: 1
Multiple: 1
$43.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
90 70 220 is a revolving punch plier.
- To punch holes into leather, textiles and plastic material
- With six interchangeable punches: Ø 2.0 / 2.5 / 3.0 / 3.5 / 4.0 / 5.0mm
- With opening spring and locking device
- Powder-coated for reliable protection against rust
- Dimension is 8.66 x 2.519 x 0.590inch
- Quality revolving punch pliers made from oil-hardened special steel
- Opening spring and pawl
Notes
Hollow punches can be replaced separately.
Technical Specifications
Punch Type
Round
Product Range
-
Punch Size
5mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate