Print Page
Image is for illustrative purposes only. Please refer to product description.

521 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.700 |
Price for:Each
Minimum: 1
Multiple: 1
$28.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No202D
Newark Part No.35X4942
Technical Datasheet
SVHCTo Be Advised
Product Overview
202D is a battery terminal puller. It is made with the finest components under the most stringent manufacturing guidelines. Made for everyday use guaranteed for life. Better tools mean easier, more efficient work so we constantly evaluate automotive engineering trends allowing us to consistently improve and enhance our tools to better fit professional hands. It is the first choice for thousands of automotive technicians worldwide. Loosen the clamp bolt, place jaws under each side of the battery cable clamp and tighten the center screw until the clamp is free.
- Use puller to remove the battery terminal clamp without damaging the battery post
- Works on corroded spring-type clamps
- T- handle center screw - for better grip
- Limits damage to post
- Size range from 1/4inch to 1-1/8inch
- Full lifetime warranty, full polish chrome finish
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate