Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOK INDUSTRIES
Manufacturer Part NoFP-600INS
Newark Part No.82AC5342
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.950 |
Price for:Each
Minimum: 1
Multiple: 1
$54.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part NoFP-600INS
Newark Part No.82AC5342
Technical Datasheet
Plier StyleKnurled Jaw
Overall Length6.5"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
FP-600INS is an insulated fuse pulled. It is made of heat treated Chrome Vanadium Steel for maximum strength and durability. Great for Power Inserters/Outdoor Splitters, Automotive Fuses, and tightly restricted areas such as the fuse on a Technetix line amplifier. The thin nosed jaws allow for easy access to tight restricted areas. It is designed for installing and extracting fuses from line amplifiers and other cylindrical shaped components including heat coils.
- Knurled jaws allow fuses to be removed without being damaged
- Fully insulated grips are VDE approved to IEC 60900 standards up to 1000V
- Works great on automotive mini fuses that are packed height
- Fully insulated grips are VDE approved to IEC 609000
- 1 13/16" jaw length, 5/16" jaw thickness, 1/2" jaw width
- Dimension is 6.5 x 2.25 x 1inch
Technical Specifications
Plier Style
Knurled Jaw
Product Range
-
Overall Length
6.5"
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate