NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Pliers
                                                                                                  5. Sets
                                                                                                  Print Page

                                                                                                  9K 00 80 149 US

                                                                                                  Pliers Set, Water Pump, 8 Piece, Cobra Series

                                                                                                  KNIPEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KNIPEX 9K 00 80 149 US
                                                                                                  KNIPEX 9K 00 80 149 US
                                                                                                  KNIPEX 9K 00 80 149 US
                                                                                                  KNIPEX 9K 00 80 149 US
                                                                                                  KNIPEX 9K 00 80 149 US
                                                                                                  KNIPEX 9K 00 80 149 US
                                                                                                  ManufacturerKNIPEX
                                                                                                  Manufacturer Part No9K 00 80 149 US
                                                                                                  Newark Part No.79AK6588
                                                                                                  Product RangeCobra Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$672.000
                                                                                                  Price for:1 Kit
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $672.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KNIPEX
                                                                                                  ManufacturerKNIPEX
                                                                                                  Manufacturer Part No9K 00 80 149 US
                                                                                                  Newark Part No.79AK6588
                                                                                                  Product RangeCobra Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents4" Cobra XS, 5" Cobra, 6" Cobra, 7-1/4" Cobra, 10" Cobra, 12" Cobra, 16" Cobra, 22" Cobra XXL Pliers
                                                                                                  Product RangeCobra Series
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  9K 00 80 149 US is a 8 Pc Cobra® pliers set. The KNIPEX Cobra® water pump pliers are the perfect gripping pliers for every application. With almost 30 years of pump pliers experience, KNIPEX continues to innovate the product line and are now offering 8 of the most popular Cobra pliers in this must have set. It has fine adjustment for optimum adaptation to different size workpieces and a comfortable gripping position. It features gripping surfaces with special hardened teeth, teeth hardness (approx. 61 HRC): low wear and reliable gripping.

                                                                                                  • Adjustment at the touch of a button directly on the workpiece
                                                                                                  • Self-locking on pipes and nuts: no slipping off the workpiece and low hand force required
                                                                                                  • Box-joint design: high stability because of double guide
                                                                                                  • Pinch guard prevents operators' fingers being pinched
                                                                                                  • Reliable catching of the hinge bolt: no unintentional shifting
                                                                                                  • Chrome vanadium electric steel, forged, oil-hardened material
                                                                                                  • Bare, embossed, non-slip plastic coating handle, serrated gripping surface
                                                                                                  • Number of adjustment positions are 11 to 30
                                                                                                  • Jaw length is 39/64" to 3 3/4", maximum jaw opening - round pipe is 1" to 4-1/2"
                                                                                                  • 1" to 4-3/4" max jaw opening - hex/max jaw opening - working capacity

                                                                                                  Contents

                                                                                                  87 00 100 (4"), 87 01 125 (5"), 87 01 150 (6"), 87 01 180 (7 1/4"), 87 01 250 (10"), 87 01 300 (12"), 87 01 400 US (16"), 87 01 560 US (22") cobra water pump pliers.

                                                                                                  Warnings

                                                                                                  Do no use on live circuits. Always switch off power. Always wear approved eye protection.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  4" Cobra XS, 5" Cobra, 6" Cobra, 7-1/4" Cobra, 10" Cobra, 12" Cobra, 16" Cobra, 22" Cobra XXL Pliers

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Product Range

                                                                                                  Cobra Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (27-Jun-2018)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.