2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Multitools
                                                                                                  Print Page

                                                                                                  1005RINS

                                                                                                  Crimping & Cutting Tool, Hand, Standard, Insulated/Non-Insulated, 22-10AWG, 9.83" Length

                                                                                                  KLEIN TOOLS
                                                                                                  KLEIN TOOLS 1005RINS
                                                                                                  KLEIN TOOLS 1005RINS
                                                                                                  KLEIN TOOLS 1005RINS
                                                                                                  KLEIN TOOLS 1005RINS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No1005RINS
                                                                                                  Newark Part No.83AK3684
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$55.980
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $55.98
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No1005RINS
                                                                                                  Newark Part No.83AK3684
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Length9.83"
                                                                                                  For Use WithInsulated, Non-Insulated 10-22AWG Solderless Terminals and Connectors
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  1005RINS is an insulated, crimping, and cutting tool for connectors. It is individually tested to meet or exceed ASTM F1505-16 and IEC 60900 standards for insulated tools and clearly marked with the official 1000V rating symbol. The wire cutter in the nose is tapered for working in confined spaces, and induction hardened cutting knives for long life. It is ideal for work near energized sources.

                                                                                                  • Crimper crimps insulated and non-insulated 10-22AWG solderless terminals and connectors
                                                                                                  • Flame retardant, impact-resistant, bright orange and gray outer coating
                                                                                                  • Made in USA
                                                                                                  • Multi-layer grip provides comfort and protection against electrical shock
                                                                                                  • Hot-riveted joint for smooth action and no handle wobble
                                                                                                  • Overall dimension is 9.83'' length x 1.28'' height x 2.56'' width
                                                                                                  • 1.3'' jaw length, 0.16'' jaw width, 0.560'' knife length
                                                                                                  • 10-22AWG solid/stranded strips and cuts
                                                                                                  • 5.75'' length, 2-layer insulation, orange/light gray, high-dielectric plastic cushion grip handle
                                                                                                  • Knife on anvil cut style, tapered nose

                                                                                                  Warnings

                                                                                                  Always inspect your tools before use. Do NOT touch uninsulated portion of the tool or any conductive object when either might contact an energized source.

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  9.83"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Insulated, Non-Insulated 10-22AWG Solderless Terminals and Connectors

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.