Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part No5606.Copy
Newark Part No.34AC2263
Technical Datasheet
Length8.25"
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
The NEBO 14-in-1 Ultra Socket comes with 7 screwdriver bits and 5 sockets conveniently stored inside the handle. The head of the Ultra™ Socket tilts a full 180º and locks at 0°, 45°, and 90°, working perfectly as a nut driver for those hard to reach places. The handle is ergonomically designed to add comfort and grip to improve performance. The Ultra™ Socket features a reversible ratchet mechanism making it easier to loosen or tighten any bolt. The 14-in-1 Ultra™ Socket meets and exceeds ANSI standards and is created to withstand more than the normal wear and tear.
- Head tilts and locks at 0º, 45º & 90º
- Reversible ratchet mechanism
- Water and impact-resistant
- Ergonomic reinforced plastic handle
- Socket adapter
- Sockets and bits stored inside handle
- Tools Included SOCKETS: SAE: 1/4", 9/32", 5/16", 11/32", 3/8" & Socket adapter
- BITS: Phillips: P1-P3, Slotted: 3/16" & 1/4", Torx: T15 & T20
- Dimensions: 8.25" (L) x 1.5" (W)
- Weight: 0.75 lbs.
Technical Specifications
Length
8.25"
Product Range
-
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate