2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Magnets
                                                                                                    5. Toolholding Magnets
                                                                                                    Print Page

                                                                                                    D02128

                                                                                                    MINI MAGNETIC WELDING HOLDER, 4PCS

                                                                                                    DURATOOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DURATOOL D02128
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part NoD02128
                                                                                                    Newark Part No.83X7246
                                                                                                    Product RangeDuratool - Magnetic Welding Clamps
                                                                                                    Also Known AsGTIN UPC EAN: 5051259014657
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.380
                                                                                                    10+$7.910
                                                                                                    20+$7.200
                                                                                                    50+$6.490
                                                                                                    100+$5.780
                                                                                                    Price for:1 Kit
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.38
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DURATOOL
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part NoD02128
                                                                                                    Newark Part No.83X7246
                                                                                                    Product RangeDuratool - Magnetic Welding Clamps
                                                                                                    Also Known AsGTIN UPC EAN: 5051259014657
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Magnet TypeTool Holding
                                                                                                    Height-
                                                                                                    External Diameter-
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    Product RangeDuratool - Magnetic Welding Clamps
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • A 4 piece mini magnetic welding holders 9 lbs
                                                                                                    • Made from durable steel
                                                                                                    • Can be used for 45, 90 or 135°
                                                                                                    • Duratool products are rated 4.1 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Technical Specifications

                                                                                                    Magnet Type

                                                                                                    Tool Holding

                                                                                                    External Diameter

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Height

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Duratool - Magnetic Welding Clamps

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product