2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Kits
                                                                                                    Print Page

                                                                                                    22-9795

                                                                                                    Screwdriver Bit Set, 11 Piece

                                                                                                    Date/Lot Code

                                                                                                    DURATOOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DURATOOL 22-9795
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part No22-9795
                                                                                                    Newark Part No.75M9211
                                                                                                    Your Part Number
                                                                                                    417 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$5.000$2.450
                                                                                                    Price for:1 Kit
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DURATOOL
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part No22-9795
                                                                                                    Newark Part No.75M9211
                                                                                                    Kit ContentsT8, T9, T10, T15, T20, T25, T27, T30, T40, T45, T50, Holder
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 22-9795 is a 11-piece 5-point Security TORX Bit Set for technician use of removing security screws used in computer equipment, hard drive enclosures, European automobiles and other TORX Plus style fasteners which are becoming more commonly used. Do not fit standard six-point TORX fasteners. Hole in center of the bit for tamper-proof fasteners, includes pocket sized organizer. All bits 1-inch long.

                                                                                                    • Hole in center of the bit for tamper-proof fasteners
                                                                                                    • Includes pocket sized organizer
                                                                                                    • All bits 1" long
                                                                                                    • Duratool products are rated 4.1 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Applications

                                                                                                    Industrial, Maintenance & Repair, Computers & Computer Peripherals, Automotive

                                                                                                    Contents

                                                                                                    11-piece of 5-point T8, T9, T10, T15, T20, T25, T27, T30, T40, T45, T50 bits, Pocket sized organizer.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    T8, T9, T10, T15, T20, T25, T27, T30, T40, T45, T50, Holder

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Alternatives for 22-9795

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product