2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Kits
                                                                                                    Print Page

                                                                                                    32876

                                                                                                    Insulated Pliers-Cutters & Screwdrivers Set, with Bag, 66 Pieces

                                                                                                    WIHA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WIHA 32876
                                                                                                    WIHA 32876
                                                                                                    WIHA 32876
                                                                                                    WIHA 32876
                                                                                                    WIHA 32876
                                                                                                    WIHA 32876
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No32876
                                                                                                    Newark Part No.27T7025
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,906.640
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,906.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WIHA
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No32876
                                                                                                    Newark Part No.27T7025
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents66 Pieces of Insulated Pliers, Cutters & Screwdrivers Set
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    32876 is a 66 piece, insulated pilers cutters and screwdriver set. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications. Wiha insulated tools are VDE certified and meet EN/IEC 60900 testing standards for protection against arc flash explosion, ASTM F1505 standard specifications for insulated and insulating hand tools, NFPA-70E standards for electrical safety on the jobsite, and CSA testing benchmarks for safety and performance.

                                                                                                    • SoftFinish® cushion grip handle for comfort and control
                                                                                                    • Handle sized proportionate to blade for consistent mechanical advantage
                                                                                                    • Exact fit precision machined Phillips tip for reduced cam-out
                                                                                                    • Rigorous heat-treatment process for maximum strength
                                                                                                    • 9inch product depth, 9inch product width, 17inch product height

                                                                                                    Contents

                                                                                                    T- Handle 4.0, 5.0, 6.0mm, T-Handle 3/16, 7/32, 5/32, 5/16, 1/4, 3/8", Nut driver 11/32, 1/4, 3/8, 5/16, 7/16", Nose pliers, Cutters, Stripping pliers, Wrench, Lineman's plier, Slotted 2.0x60mm/2.5x75mm/3.0x100mm,/4.0x100mm/4.5x100mm/5.5x125mm/6.0x150mm/8.0x175mm/10.0x200mm, Phillips #2x100mm/#0x60mm/#1x80mm/#3x150mm, Square #2x150/#1x100mm, Xeno #2x100mm/#1x80mm, Torx T8, T10, T15, T20, T25, T30, 3/8" drive ratchet, Cable stripping knife, Hex key, 3/8 drive extension bar, Canvas tool bag.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    66 Pieces of Insulated Pliers, Cutters & Screwdrivers Set

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product