2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Kits
                                                                                                    Print Page

                                                                                                    HT330K

                                                                                                    Crimp Tool, Deluxe Crimp Tool Kit, Hand, RG Style Coaxial Cables

                                                                                                    L-COM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    L-COM HT330K
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoHT330K
                                                                                                    Newark Part No.64K0547
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    14 In Stock

                                                                                                    6 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$424.890
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $424.89
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    L-COM
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoHT330K
                                                                                                    Newark Part No.64K0547
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsOne Ratchet Crimp handle W/ 5 Interchangeable Dies, One Cable Cutter & One Rotary Cable Stripper
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The HT330K from L-Com is a deluxe crimp and strip kit with 5 hex dies 0.042" to 0.429". This kit provides a versatile set of tools to terminate connectors on most common RG style and low loss coaxial cables. Kit includes a full cycle ratchet crimp handle with five interchangeable dies covering all the most commonly used crimp sizes for both centre contacts and connector ferrules. In addition a cable cutter and a rotary cable stripper are included to provide all the tools needed to successfully terminate a coaxial connector. Kit is used in coaxial cable assembly, coaxial installation and coaxial cable repair.

                                                                                                    • Housed in a rugged high impact case to protect and organize your tools
                                                                                                    • Full cycle ratchet reduces fatigue
                                                                                                    • Common crimp sizes for both center contact and connector ferrule

                                                                                                    Applications

                                                                                                    Industrial, Maintenance & Repair, Video & Vision

                                                                                                    Contents

                                                                                                    HT230A professional crimp tool (ratchet type), HT-332 coaxial cable stripper(2-blades model), HT-206 cable cutter, HT-3C die for.256”/.319”/.068”/.213”, HT-3G die for.043”/.068”/.100”/.137”/.213”/.255”, HT-3J die for.042”/.068”/.078”/.128”/.151”/.178”, HT-3K die for.100”/.128”/.429”, Screw driver.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    One Ratchet Crimp handle W/ 5 Interchangeable Dies, One Cable Cutter & One Rotary Cable Stripper

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product