2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Inspection
                                                                                                    5. Microscope
                                                                                                    Print Page

                                                                                                    DSZV-44-258-512

                                                                                                    Microscope, Stereo Zoom Trinocular, 90mm Working Distance, 10X to 44X, LED, DSZV-44 Series

                                                                                                    AVEN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AVEN DSZV-44-258-512
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part NoDSZV-44-258-512
                                                                                                    Newark Part No.89AH4592
                                                                                                    Product RangeDSZV-44 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5,437.090
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,437.09
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AVEN
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part NoDSZV-44-258-512
                                                                                                    Newark Part No.89AH4592
                                                                                                    Product RangeDSZV-44 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Magnification10X to 44X
                                                                                                    For Use WithPrecision Assembly, Electrical Inspection, Medical Device Inspection, Aerospace, R&D
                                                                                                    Light SourceLED
                                                                                                    Working Distance90mm
                                                                                                    Camera Type-
                                                                                                    Product RangeDSZV-44 Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    DSZV-44-258-512 is a stereo zoom trinocular microscope DSZV-44 with mighty cam pro on PLED stand. The heart of this system is our mighty cam pro auto focus camera. It offers both continuous and single-shot auto focus modes helping you increase your productivity. The camera also supports mouse wheel control for fine tuning. Data transfer up to 60 frames per second enables users to get clear images with ease. Built-in on screen tools provide powerful measurement functions including freehand line, rectangle, polygon, circle, bicircle, angle, point-line distance and much more. Three different length units of millimeter, centimeter and micrometer are provided to meet various measurement requirements in different applications. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.

                                                                                                    • 1080p Full HD Imaging at 60 FPS, USB output connects to PC
                                                                                                    • On-screen measurement tools for use in HDMI mode
                                                                                                    • Advanced imaging/measurement software included, achieve instant auto focus
                                                                                                    • Enhances productivity - eliminates eye strain and body fatigue
                                                                                                    • Save high resolution image/video files directly to SD card, 22" HD monitor included
                                                                                                    • View images through the eyepiece or a monitor simultaneously
                                                                                                    • Easy adjust C-mount camera adapter for fine focusing, diopter adjustment on both eyepiece tubes
                                                                                                    • Achieve instant auto focus with no need to adjust the optical lens
                                                                                                    • Interpupillary distance adjustable from 2.047 to 2.95inch
                                                                                                    • Size is 3.57 x 3.07 x 2.78inch

                                                                                                    Contents

                                                                                                    DSZV-44 - stereo zoom microscope, 26100-258 - mighty cam pro USB+HDMI auto focus camera with SD card, 26800B-512 - PLED stand, 26700-406 - 22" HD monitor, 2 ea. 10x eyepieces, 2 ea. rubber eye guards, 1 ea. dust cover, 1 ea. instruction manual, One stand with post and focus mount.

                                                                                                    Technical Specifications

                                                                                                    Magnification

                                                                                                    10X to 44X

                                                                                                    Light Source

                                                                                                    LED

                                                                                                    Camera Type

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    For Use With

                                                                                                    Precision Assembly, Electrical Inspection, Medical Device Inspection, Aerospace, R&D

                                                                                                    Working Distance

                                                                                                    90mm

                                                                                                    Product Range

                                                                                                    DSZV-44 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product