ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Inspection
                                                                                                    5. Microscope Digital
                                                                                                    Print Page

                                                                                                    26700-135

                                                                                                    Auto Focus Inspection System, SharpVue, 30x Optical Zoom, 300x Digital Zoom

                                                                                                    AVEN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AVEN 26700-135
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part No26700-135
                                                                                                    Newark Part No.02AC7394
                                                                                                    Product RangeSharpVue Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)

                                                                                                    Product Information

                                                                                                    AVEN
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part No26700-135
                                                                                                    Newark Part No.02AC7394
                                                                                                    Product RangeSharpVue Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Magnification20X Optical / 12X Digital
                                                                                                    For Use WithAven SharpVue HD Video Inspection Systems
                                                                                                    Working Distance-
                                                                                                    Camera Type1080 Pixel
                                                                                                    Product RangeSharpVue Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The 26700-135 from Aven is a SharpVue inspection system. This system was developed with the operator in mind. It combines advanced digital microscope technology with comfort and ease of use. View crystal clear 1080p images on your HD monitor, reducing the eye strain and neck fatigue associated with frequent use of traditional microscopes.

                                                                                                    • User-friendly advanced microscopy system & advanced menu system
                                                                                                    • Remote control included, HDMI and USB outputs
                                                                                                    • 1920 x 1080 resolution (HD monitor)/ 1280 x 720 (computer), 30x optical/ 300x digital magnification
                                                                                                    • 1080p high definition imaging on HD monitor, 720P resolution while using SharpVue imaging software
                                                                                                    • Windows 7 / Windows 8 / Windows 10 operating systems & 60 FPS frame rate
                                                                                                    • Capture images, record video, make measurements and annotations
                                                                                                    • Built-in angled LED lighting illumination, monitor format detect
                                                                                                    • Detailed examination of any area of choice
                                                                                                    • Dimensions is 16inch x 6.7inch x 13.77inch
                                                                                                    • ESD safety

                                                                                                    Applications

                                                                                                    Imaging, Video & Vision

                                                                                                    Contents

                                                                                                    SharpVue digital microscope system, 4′ power cable, HDMI cable, USB cable, SharpVue imaging software.

                                                                                                    Technical Specifications

                                                                                                    Magnification

                                                                                                    20X Optical / 12X Digital

                                                                                                    Working Distance

                                                                                                    -

                                                                                                    Product Range

                                                                                                    SharpVue Series

                                                                                                    For Use With

                                                                                                    Aven SharpVue HD Video Inspection Systems

                                                                                                    Camera Type

                                                                                                    1080 Pixel

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product