• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Inspection
                                                                                                    5. Magnifiers
                                                                                                    Print Page

                                                                                                    DA-4

                                                                                                    Microscope, OptiVISOR, Binocular, Precision, 2X Magnification

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DONEGAN OPTICAL DA-4
                                                                                                    DONEGAN OPTICAL DA-4
                                                                                                    DONEGAN OPTICAL DA-4
                                                                                                    DONEGAN OPTICAL DA-4
                                                                                                    ManufacturerDONEGAN OPTICAL
                                                                                                    Manufacturer Part NoDA-4
                                                                                                    Newark Part No.38C1951
                                                                                                    Product RangeOptiVISOR Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    19 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping

                                                                                                    Product Information

                                                                                                    ManufacturerDONEGAN OPTICAL
                                                                                                    Manufacturer Part NoDA-4
                                                                                                    Newark Part No.38C1951
                                                                                                    Product RangeOptiVISOR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Magnifier TypeHeadband Magnifier
                                                                                                    Arm Length-
                                                                                                    For Use WithClose Up Inspection
                                                                                                    Light Source-
                                                                                                    Working Distance-
                                                                                                    Magnification2X
                                                                                                    Camera Type-
                                                                                                    Product RangeOptiVISOR Series
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    DA-4 is an OptiVISOR precision binocular headband magnifier which permits unrestricted user efficiency while reducing eye strain—leaves both hands free and allows three dimensional vision. Used by anyone whose profession or craft requires close accurate work. Can be worn over prescription or safety eyeglasses. Ground and polished to precision optical standards—bevel edged and mounted in an interchangeable plastic frame. Adjustable pivots allow the visor to be tilted out of the way when not needed and at your fingertips when you need magnification. Conforms to fit all head sizes—fabricated from a special blend lightweight material. Comfortable when worn for long periods of time.

                                                                                                    • 10″ focal length, 2 times magnification
                                                                                                    • Optical glass prismatic lenses, it tilts, adjustable headband
                                                                                                    • High impact visor, genuine leather comfort band
                                                                                                    • Provides a tough, durable, always-new appearance
                                                                                                    • Padded orthopedic felt adds to comfort
                                                                                                    • Adjustable headband, high impact visor, genuine leather comfort band

                                                                                                    Technical Specifications

                                                                                                    Magnifier Type

                                                                                                    Headband Magnifier

                                                                                                    For Use With

                                                                                                    Close Up Inspection

                                                                                                    Working Distance

                                                                                                    -

                                                                                                    Camera Type

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Arm Length

                                                                                                    -

                                                                                                    Light Source

                                                                                                    -

                                                                                                    Magnification

                                                                                                    2X

                                                                                                    Product Range

                                                                                                    OptiVISOR Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.