2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Inspection
                                                                                                    5. Magnifiers
                                                                                                    Print Page

                                                                                                    26100-258

                                                                                                    Auto Focus Camera, 2MP, USB/HDMI, Inspection, Mighty Cam Pro Series

                                                                                                    AVEN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AVEN 26100-258
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part No26100-258
                                                                                                    Newark Part No.74AH3880
                                                                                                    Product RangeMighty Cam Pro Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,557.310
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,557.31
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AVEN
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part No26100-258
                                                                                                    Newark Part No.74AH3880
                                                                                                    Product RangeMighty Cam Pro Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Magnifier TypeBench / Desktop
                                                                                                    Arm Length-
                                                                                                    For Use WithInspections
                                                                                                    Magnification-
                                                                                                    Product RangeMighty Cam Pro Series
                                                                                                    Plug TypeUSB
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    26100-258 is a mighty cam pro auto focus camera with USB+HDMI outputs and SD card port. Mighty cam pro is an all-in-one inspection camera. This camera offers both USB and HDMI outputs for inspection from an HD monitor or your PC via the included capture 2 software. This camera features auto focus capabilities, achieving an instant clear image with no need to adjust the physical optics. Mighty cam pro provides extremely powerful measurement functionalities including, freehand line, rectangle, polygon, circle, bicircle, angle, point-line distance and much more. Three different length units of millimeter, centimeter, and micrometer are provided to meet various measurement requirements in different applications. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.

                                                                                                    • Professional digital image measurement system, integrated measurement system
                                                                                                    • Real-time image stitching, depth of field extension, perfect color reproduction
                                                                                                    • 1080p full HD imaging at 60FPS, USB output connects to PC
                                                                                                    • Built-in measurement software - no PC required, achieve instant auto focus
                                                                                                    • Advanced measurement software included for computer connectivity
                                                                                                    • Enhances productivity - eliminates eye strain and body fatigue
                                                                                                    • Save high resolution image/video files directly to SD card
                                                                                                    • 1/2.8" sensor size, 2MP, 1920x1080 dynamic resolution, 6MP, 3264x1836 static resolution
                                                                                                    • 60fps at HDMI, 30fps at USB2.0 frame rate, 30fps at SD card, 30fps at PC video recording
                                                                                                    • Size is 90.7x78x70.8mm

                                                                                                    Technical Specifications

                                                                                                    Magnifier Type

                                                                                                    Bench / Desktop

                                                                                                    For Use With

                                                                                                    Inspections

                                                                                                    Product Range

                                                                                                    Mighty Cam Pro Series

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Arm Length

                                                                                                    -

                                                                                                    Magnification

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    USB

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product