Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No26501-LFL-LED
Newark Part No.90AH8896
Product RangeDeluxe Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $404.010 |
Price for:Each
Minimum: 1
Multiple: 1
$404.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No26501-LFL-LED
Newark Part No.90AH8896
Product RangeDeluxe Series
Technical Datasheet
Magnifier TypeBench / Desktop
Arm Length-
For Use WithInspections
Magnification2.25X
Product RangeDeluxe Series
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
26501-LFL-LED is a ProVue deluxe magnifying lamp 5 Diopter [2.25x] with white and amber LEDs. Durable aluminum construction. Features tension locks at the joints of the lamp to secure the lamp in place in any position. Features 36 adjustable white LEDs and 36 adjustable amber LEDs. Color temperature range: 3500K-6500K. Includes a metal mounting clamp, as well as a set of 4 screws for mounting the lamp directly to a tabletop. The adjustable combination of amber and white LEDs gives operators the ability to choose their lighting preference.
- Two adjustment knobs control the brightness and color temperature of the LEDs
- Durable aluminum construction, tension locks keep the lamp secured in position
- No exposed wires or springs, crystal-clear glass lens provides 2.25x magnification
- High intensity energy saving LEDs, cool operating temperature
- Long LED element life (min 20,000h), ideal for assembly, workshop, inspection applications
- Heavy duty table clamp allows for easy attachment to desk and bench tops
- On/off with brightness adjustment lighting control
- AC100V-240V input, 14W-CC LED bulb, 5" glass, 5 diopter (2.25x magnification) lens
- Approximately 36" maximum reach
- Two knobs on the base of the arm to control the brightness and color of the LEDs
Contents
1 ProVue deluxe LED, 1 mounting Clamp, 4 screws.
Technical Specifications
Magnifier Type
Bench / Desktop
For Use With
Inspections
Product Range
Deluxe Series
SVHC
No SVHC (14-Jun-2023)
Arm Length
-
Magnification
2.25X
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate