2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Files
                                                                                                    5. Engineers Files
                                                                                                    Print Page

                                                                                                    06601NN

                                                                                                    FILE,8,HANDY,CDD,203MM - NICHOLSON ROHS COMPLIANT: NA

                                                                                                    NICHOLSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NICHOLSON 06601NN
                                                                                                    ManufacturerNICHOLSON
                                                                                                    Manufacturer Part No06601NN
                                                                                                    Newark Part No.88AH4326
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6,043 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$20.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $20.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NICHOLSON
                                                                                                    ManufacturerNICHOLSON
                                                                                                    Manufacturer Part No06601NN
                                                                                                    Newark Part No.88AH4326
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    06601NN is a 8" rectangular double/single cut handy file (carded) with an American pattern. It is great for shaping, finishing, and sharpening. The single-cut grade on one side allows you to sharpen and smooth metal surfaces, while the double-cut on the reverse side can be used for general filing and rapid stock removal. The file length is measured exclusively by the handle.

                                                                                                    • American pattern handy file
                                                                                                    • Single cut on one side allows you to sharpen and smooth metal surfaces
                                                                                                    • Double cut on the reverse side can be used for general filing and rapid stock removal
                                                                                                    • Rectangular shape lets you smooth and sharpen straight surfaces
                                                                                                    • File features one cut edge and one safe edge to let you work in tight spaces
                                                                                                    • 11.63inch overall length, 8inch file/rasp length, 0.162inch overall height, 0.97inch overall width
                                                                                                    • 1 year warranty, steel material

                                                                                                    Technical Specifications

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product