2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Files
                                                                                                  5. Miscellaneous
                                                                                                  Print Page

                                                                                                  707475

                                                                                                  File Set, Needle, 5.5 " Length, 12 Piece

                                                                                                  GENERAL TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GENERAL TOOLS 707475
                                                                                                  ManufacturerGENERAL TOOLS
                                                                                                  Manufacturer Part No707475
                                                                                                  Newark Part No.85W1823
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$24.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $24.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GENERAL TOOLS
                                                                                                  ManufacturerGENERAL TOOLS
                                                                                                  Manufacturer Part No707475
                                                                                                  Newark Part No.85W1823
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  12 piece file set is designed to meet the needs of hobbyists, craftsmen, tool makers, die makers and jewelers. Every file is made from alloy steel and machined into distinctive shapes for various small scale and finishing applications. Also included is a 700 series Versa-Grip handle with a locking screw chuck.

                                                                                                  • Set includes 12 different files, overall length is 5 1/2"with 1/8" diameter shanks
                                                                                                  • Files are constructed of high quality Chromium Alloy Steel
                                                                                                  • Files are 2 1/2" long, #2 Single Cut Swiss Pattern
                                                                                                  • Knurled handle file can be used without handle assembly
                                                                                                  • Precision locking screw chuck holds files securely in placeFile Types:
                                                                                                  • Warding (Flat)
                                                                                                  • Square
                                                                                                  • Crossing
                                                                                                  • Round
                                                                                                  • Oval
                                                                                                  • Half round
                                                                                                  • Equalling (Mill)
                                                                                                  • Knife
                                                                                                  • Barrette
                                                                                                  • Slitting
                                                                                                  • Joint round edge
                                                                                                  • Three square

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.