Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHOLSON
Manufacturer Part No18924NNN
Newark Part No.88AH4406
Product Range4-in-Hand Series
Your Part Number
486 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.840 |
Price for:Each
Minimum: 6
Multiple: 6
$125.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No18924NNN
Newark Part No.88AH4406
Product Range4-in-Hand Series
Blade Length8"
File ShapeHalf Round
Product Range4-in-Hand Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
18924NNN is an 8" 4-in-Hand® Rasp and file. The Nicholson 4-in-1 hand Rasp and file is a versatile tool that can be utilized for a variety of projects. This versatile tool can perform the function of 2 rasps and 2 file, in one handheld tool. The 4-in-1 Hand rasp and file is the perfect product for the homeowner, home craftsman, boat builder, mechanic or any DIYers.
- 4-in-1 combination file and wood rasp
- Includes two types of rasps and two file
- Half-round wood rasp for enlarging round surfaces
- Flat wood rasp for rapid stock removal
- Both half-round and flat file for smoothing curved surfaces
- Precision engineered to provide maximum material removal per stroke and long product life
- Machine milled for precise material removal
- Reduces the number of file needed on a job
- 8.0inch overall length, 0.195inch overall height, 0.881inch overall width
- Rasp/single/double file cut, steel material, 1 year warranty
Technical Specifications
Blade Length
8"
Product Range
4-in-Hand Series
File Shape
Half Round
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate