2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Extraction
                                                                                                    5. Lamp
                                                                                                    Print Page

                                                                                                    S-339

                                                                                                    Extraction Tool, Bayonet Type Bases in Panels & Switchboards, 4 ", 0.5 "

                                                                                                    JONARD TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JONARD TOOLS S-339
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoS-339
                                                                                                    Newark Part No.84F877
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$38.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $38.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JONARD TOOLS
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoS-339
                                                                                                    Newark Part No.84F877
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithBayonet Type Bases in Panels & Switchboards
                                                                                                    Length4"
                                                                                                    Outer Diameter0.5"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The S-339 is a 4-inch Lamp Extractor used to remove or insert miniature lamps with bayonet type bases in panels and switchboards by firmly and gently grasping the lamps. Grasp lever includes a return spring for fast lamp insertion and removal. Lamp extractor grasp is limited to 5/16-inch to prevent shorts.

                                                                                                    • Mechanical type
                                                                                                    • 1/2" Handle diameter
                                                                                                    • Used on bayonet base lamps

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Bayonet Type Bases in Panels & Switchboards

                                                                                                    Outer Diameter

                                                                                                    0.5"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Length

                                                                                                    4"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product