Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerWIHA
Manufacturer Part No27790Copy
Newark Part No.27K5449
Technical Datasheet
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 27790 is a 8-piece precision ESD safe metric Nut Driver Set ideal for working on sensitive electronic components. Blade made of high-performance chrome-vanadium-molybdenum steel with chromed finish. The nut driver has high quality cadmium-free plastic precision handle.
- Through hardened for best wear resistance
- Corrosion protective hard chrome finish
- Exact fit precision machined tips
- ESD-safe dissipative material
- Moulded-on, slim-tapered handles allow rapid rotation and are proportioned to blade size
- Tapered shape allows rapid rotation
- Handles proportioned to blade size for optimum torque
- Precision turning and control with the rotating cap
Applications
Maintenance & Repair
Contents
1.5, 2, 2.5, 3, 3.5, 4, 5 and 5.5mm Nut drivers in canvas pouch.
Technical Specifications
Kit Contents
8 Nut Drivers w/Anti-Static Tapered Slim Handles & Free-Turning Precision Finger Control Cap in Metric Sizes: 1.5, 2, 2.5, 3, 3.5, 4, 5, 5.5 mm; Canvas Storage Pouch
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate