Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoTL10329
Newark Part No.97M9399
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part NoTL10329
Newark Part No.97M9399
Technical Datasheet
Cutter TypeSide
Overall Length4.72"
Cut TypeMini Bevel
Cutting Capacity Max1mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The TL10329 is a 4.72-inch Side Cutter with mini bevel cut type and blue handle. This cutter features lightweight, easy to handle and suitable for use with copper wire.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
Mini Bevel
Cutting Edge Hardness
-
SVHC
No SVHC (08-Jul-2021)
Overall Length
4.72"
Cutting Capacity Max
1mm
Product Range
-
Technical Docs (1)
Alternatives for TL10329
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate