• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Cutters
                                                                                                    5. Electronic
                                                                                                    Print Page

                                                                                                    32636

                                                                                                    Cutter, Diagonal, 8 ", Edge, BiCut Series

                                                                                                    WIHA
                                                                                                    WIHA 32636
                                                                                                    WIHA 32636
                                                                                                    WIHA 32636
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No32636
                                                                                                    Newark Part No.82Y5666
                                                                                                    Product RangeBiCut Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$43.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $43.97
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WIHA
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No32636
                                                                                                    Newark Part No.82Y5666
                                                                                                    Product RangeBiCut Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cutter TypeDiagonal
                                                                                                    Overall Length8"
                                                                                                    Cut TypeEdge
                                                                                                    Cutting Capacity Max-
                                                                                                    Cutting Edge Hardness-
                                                                                                    Product RangeBiCut Series
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    32636 is an 8inch classic grip bicut compound diagonal cutter. It increases user cutting capability with the power button. One cutter does it all, switch from wire to chain at the press of a button. More power cutting with less force is required. It is made from Wiha exclusive C70 premium tool steel for long life. High performance 64 HRC induction hardened cutters and jaws have a 60/40 dynamic joint, and up to 40% less force to complete cuts. The BiCut super cut is eight inches in length. This innovative diagonal cutter will become user go-to cutters from the day user get them.

                                                                                                    • Double the power at the press of a button
                                                                                                    • Wiha’s patented DynamicJoint® requires 40% less cutting effort and provides longer tool life
                                                                                                    • Superior fit and finish for little to no break-in period
                                                                                                    • Classic style soft vinyl grips for comfort and leverage
                                                                                                    • Grips are oil and solvent resistant for long-lasting service life
                                                                                                    • Premium quality C70 tool steel for strength and durability
                                                                                                    • Induction hardened cutting edges and jaws for superior sharpness and longevity Approximately 64HRC
                                                                                                    • Standard industrial brushed finish for surface endurance
                                                                                                    • Heavy duty steel riveted joints to withstand high levels of load
                                                                                                    • 8inch product depth, 4.5inch product height, 1inch product width

                                                                                                    Technical Specifications

                                                                                                    Cutter Type

                                                                                                    Diagonal

                                                                                                    Cut Type

                                                                                                    Edge

                                                                                                    Cutting Edge Hardness

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Overall Length

                                                                                                    8"

                                                                                                    Cutting Capacity Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    BiCut Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.