Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No95 61 190Copy
Newark Part No.06R6327
Also Known AsGTIN UPC EAN: 4003773040651
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $96.100 |
Price for:Each
Minimum: 1
Multiple: 1
$96.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 61 190Copy
Newark Part No.06R6327
Also Known AsGTIN UPC EAN: 4003773040651
Technical Datasheet
Product Overview
The 95 61 190 is a Wire Rope Cutter with plastic-coated handle, opening spring and locking device. It is suitable for medium hard wire up to 6mm diameter, e.g. Bowden cords, but also for cables and steel rods.
- Polished head
- Cutting edges additionally induction hardened
- Special blade geometry prevents the wire rope fanning out
Applications
Maintenance & Repair
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate