Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEINEL
Manufacturer Part NoTT 175 71175
Newark Part No.53Y3081
Product RangeThermaTorch Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSTEINEL
Manufacturer Part NoTT 175 71175
Newark Part No.53Y3081
Product RangeThermaTorch Series
Technical Datasheet
Temperature Max1300°C
Run Time220min
Fuel Capacity60ml
Weight-
External Height-
External Width-
External Depth-
Product RangeThermaTorch Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
TT 175 71175 is a ThermaTorch™ 175 Butane torch with adjustable airflow and flame control. High capacity 60ml refillable fuel tank for up to 220 minutes of continuous use. Features heavy duty brass construction and removable safety stand.
- 1300°C temperature, standard butane fuel type
- Convenient, lightweight, yet sturdy design construction
- Water proof piezo electronic system ignition
Technical Specifications
Temperature Max
1300°C
Fuel Capacity
60ml
External Height
-
External Depth
-
SVHC
No SVHC (27-Jun-2018)
Run Time
220min
Weight
-
External Width
-
Product Range
ThermaTorch Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate