ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Alignment Tools
                                                                                                    Print Page

                                                                                                    FLUKE-830

                                                                                                    Laser Shaft Alignment Tool

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-830
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-830
                                                                                                    Newark Part No.78X4250
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-830
                                                                                                    Newark Part No.78X4250
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeLaser Shaft Alignment Tool
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    Misalignment in rotating machinery wastes money, the 830 Laser Shaft Alignment Tool eliminates difficult calculations and guesswork making precision alignment faster and easier than ever. Now you can stop unnecessary part replacement, repair time and unplanned downtime. The Fluke-830 is a Laser Shaft Alignment Tool to precision-align rotating shafts in your facility. It uses a patented single laser precision alignment system that provides accurate and repeatable measurement results so you can be assured you're addressing misalignment problems properly. The Fluke-830 performs the complicated alignment calculations for you, meaning you'll have the answers you need to quickly align your machine and get your plant up and running fast.

                                                                                                    • Set-up: Guided user interface with step-by-step instructions for easy setup
                                                                                                    • Measure: Rotate the shaft and receive instant measurement verification
                                                                                                    • Diagnose: Four-level severity tolerance scale gives you fast actionable answers to correct misalignment
                                                                                                    • Single laser measurement technology means reduced errors from backlash resulting in data accuracy
                                                                                                    • Intuitive Guided User Interface Quickly and Easily Complete Machine Alignments
                                                                                                    • Compass measurement mode enables flexible, reliable measurements using an Electronic Inclinometer
                                                                                                    • Dynamic Machine Tolerance Check Provides Continuous Evaluation Of Alignment Adjustments
                                                                                                    • Unique Extend Mode Handles Gross Misalignment by Virtually Increasing Laser Detector Size
                                                                                                    • Data Protection

                                                                                                    Applications

                                                                                                    Test & Measurement, Motor Drive & Control

                                                                                                    Contents

                                                                                                    Laser sensor, Laser prism, Chain-type mounting bracket with 150mm support posts (2x), 300mm support post (4x), Micro fibre cleaning cloth, Sensor cable, PC cable, USB drive, USB drive cable, Tape measure, Wireless Bluetooth® module and Power adapter.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Laser Shaft Alignment Tool

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product