Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMILWAUKEE TOOL
Manufacturer Part No9072-20
Newark Part No.77C4852
Air Consumption-
Torque Min-
Torque Max300ft-lb
Air Coupling TypeQuick Action
Air Coupling Size11.58"
No Load Speed1800rpm
Weight6lb
Product Range-
SVHCTo Be Advised
Product Overview
9072-20 is a 1/2" VSR impact wrench with detent pin socket retention. It is designed to maximize your productivity. Its powerful 7.0 amp motor drives a unique impact mechanism that produces high torque and 1800 RPM for installing or loosening bolts in less time. It features a detent pin to securely retain sockets or adapters, and a variable-speed reversing switch for added control in drilling applications or driving lag-bolts. The ergonomically shaped handle has a soft cushioned grip and provides a well-balanced and controllable feel to this lightweight tool.
- Delivers 300ft-lbs of torque for faster installations
- Detent pin provides secure retention of sockets and adapters
- Variable-speed reversing switch with speed dial setting
- QUIK-LOK® cord of 10-ft. 2-wire grounded rubber cord provides easy storage and field replacement
- 5 years warranty
- 11-5/8" length
- 120V AC voltage
Technical Specifications
Air Consumption
-
Torque Max
300ft-lb
Air Coupling Size
11.58"
Weight
6lb
SVHC
To Be Advised
Torque Min
-
Air Coupling Type
Quick Action
No Load Speed
1800rpm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate