• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools, Air Powered
                                                                                                    4. Staplers
                                                                                                    Print Page

                                                                                                    STP100

                                                                                                    Utility Staple Starter, Steel/Aluminum, Holds 35 to 40 Staples

                                                                                                    KLEIN TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KLEIN TOOLS STP100
                                                                                                    KLEIN TOOLS STP100
                                                                                                    KLEIN TOOLS STP100
                                                                                                    KLEIN TOOLS STP100
                                                                                                    KLEIN TOOLS STP100
                                                                                                    KLEIN TOOLS STP100
                                                                                                    KLEIN TOOLS STP100
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part NoSTP100
                                                                                                    Newark Part No.25AK8460
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$259.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $259.76
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KLEIN TOOLS
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part NoSTP100
                                                                                                    Newark Part No.25AK8460
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    STP100 is a utility staple starter. This is designed to hold and dispense utility staples to install ground wire and ground molding to utility poles. No more dropping staples, hitting fingers or puncturing work gloves. The stapler can accommodate 35 to 40 staples to finish installation on one pole. It automatically loads the next staple for smoother operation. Works with both Klein heavy duty staples as well as other utility staples on the market. One tool, one set of staples. Staple holder automatically loads the next staple for smooth operation. Suitable for wire/cable stapling. For use with all ground wire and molding types.

                                                                                                    • 1inch crown width, 2inch leg length, 1inch wire diameter
                                                                                                    • 12.28inch handle length, integrated handle type
                                                                                                    • 12.28inch overall length, 7.05inch over height, 2.68inch overall width
                                                                                                    • Heavy-duty, manual staple starter designed to install ground wire and molding on utility poles
                                                                                                    • For use with Klein heavy-duty 2inch x 1inch staples as well as current market staples
                                                                                                    • Top loading for quick staple reloads and less dropped staples, loads automatically
                                                                                                    • Holds up to 35 to 40 staples enough to finish one pole installation, D-ring for hanging, storage
                                                                                                    • Durable steel and aluminum construction for optimal performance
                                                                                                    • Bottom stop to prevent driving staples too deep, jam release to remove bent staples
                                                                                                    • Built-in ruler provides an easy way to measure spacing of staples

                                                                                                    Warnings

                                                                                                    Never use on or near live electric circuits, only direct staple discharge towards surface intended to be stapled; never point towards any body part.

                                                                                                    Notes

                                                                                                    Staples sold separately, always use approved eye protection, keep fingers clear of staple discharge area when operating or clearing a jam, ensure correct staple size is selected before discharging.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.