Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $650.780 |
Price for:Each
Minimum: 1
Multiple: 1
$650.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No26200B-223
Newark Part No.90AH8891
Technical Datasheet
Accessory TypeOLED Ring Light
For Use WithAven Microscopes
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
26200B-223 is a ring light with 4 OLED panels for microscopes. Each panel can be tilted up and down, allowing for the ideal illumination angles. When compared to standard LED ring lights, the OLED ring light provide reduced glare and a natural light tone. The OLED ring light consists of four organic light emitting diode (OLED) panels, providing uniform, shadow-free illumination. OLED offers excellent color rendering close to natural light for ideal observation of true-to-life colors.
- Includes a dimmer box to control the light intensity
- Dimmer control box gives users the ability to determine the brightness intensity
- Dimension is 9 x 11.5 x 1.5inch
- 5400K color temperature
- AC adapter (input AC 100 – 240V, 50/60Hz) power supply, DC15V rated voltage
- 5.5W (maximum) power consumption
- Approx. 10,000 hours at middle intensity life time
Contents
OLED ring light, Power supply, Ring light adapter.
Technical Specifications
Accessory Type
OLED Ring Light
Product Range
-
For Use With
Aven Microscopes
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate