Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8820 2IN X 10YD
Newark Part No.41T5549
Product Range8820 Series
Also Known AsGTIN UPC EAN: 00021200562587
Your Part Number
8 In Stock
6 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $201.670 |
| 5+ | $194.720 |
| 10+ | $187.770 |
Price for:Each
Minimum: 1
Multiple: 1
$201.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8820 2IN X 10YD
Newark Part No.41T5549
Product Range8820 Series
Also Known AsGTIN UPC EAN: 00021200562587
Technical Datasheet
Tape TypeThermally Conductive
Tape Backing MaterialPolyester Film
Adhesive TypeThermally Conductive Adhesive
Tape Length - Metric9.144m
Tape Length - Imperial10yard
Total Tape Thickness20 mil (0.5 mm)
Tape ColourWhite
Roll Length - Imperial10yard
Roll Length - Metric9.144m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range8820 Series
SVHCTo Be Advised
Product Overview
The 8820 2IN X 10YD is a white Thermally Conductive Adhesive Transfer Tape made of ceramic filled acrylic polymer with dual liner using silicone-treated polyester. This 8820-series tape is designed to provide a preferential heat-transfer path between heat-generating components and heat sinks or other cooling devices (e.g. fans, heat spreaders or heat pipes). Ideal for thin bonding applications.
- Clear PET easy release top liner
- Blue PET tight release liner
- High mechanical strength
- Improved surface wet-out for rough surface/LSE substrates
- Excellent shock performance
- Halogen-free
- Good thermal transfer
Applications
HVAC, LED Lighting, Power Management
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Thermally Conductive
Adhesive Type
Thermally Conductive Adhesive
Tape Length - Imperial
10yard
Tape Colour
White
Roll Length - Metric
9.144m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Tape Backing Material
Polyester Film
Tape Length - Metric
9.144m
Total Tape Thickness
20 mil (0.5 mm)
Roll Length - Imperial
10yard
Tape Width - Imperial
2"
Product Range
8820 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability