• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Masking Tape
                                                                                                    Print Page

                                                                                                    UV-PRO-6-L

                                                                                                    Tape, Acrylic Adhesive, Window & Door Masking, Transparent, 2 mil (0.05 mm), 600 ft, 182.88 m

                                                                                                    TAPE CASE UV-PRO-6-L
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTAPE CASE
                                                                                                    Manufacturer Part NoUV-PRO-6-L
                                                                                                    Newark Part No.99Y2702
                                                                                                    Product RangeUV-PRO Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    ManufacturerTAPE CASE
                                                                                                    Manufacturer Part NoUV-PRO-6-L
                                                                                                    Newark Part No.99Y2702
                                                                                                    Product RangeUV-PRO Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape TypeMasking
                                                                                                    Adhesive TypeAcrylic Adhesive
                                                                                                    Tape Backing MaterialPE (Polyethylene) Film
                                                                                                    Tape ApplicationWindow & Door Masking
                                                                                                    Tape Length - Metric182.88m
                                                                                                    Tape Length - Imperial600ft
                                                                                                    Tape ColourTransparent
                                                                                                    Total Tape Thickness2 mil (0.05 mm)
                                                                                                    Roll Length - Imperial600ft
                                                                                                    Roll Length - Metric182.88m
                                                                                                    Tape Width - Imperial6"
                                                                                                    Tape Width - Metric152.4mm
                                                                                                    Product RangeUV-PRO Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    A low to medium tack masking tape for use in exterior applications. The product consists of a self-wound, low density polyethylene film in clear or blue, with ultraviolet inhibitor. 2U01 is coated with a custom formulated water based acrylic adhesive for outdoor environmental performance.

                                                                                                    • Size: 6" x 600ft - 1 roll
                                                                                                    • Tape Roll
                                                                                                    • Color: Translucent
                                                                                                    • Thickness (inches): 0.002
                                                                                                    • Material: polyethylene

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    Masking

                                                                                                    Tape Backing Material

                                                                                                    PE (Polyethylene) Film

                                                                                                    Tape Length - Metric

                                                                                                    182.88m

                                                                                                    Tape Colour

                                                                                                    Transparent

                                                                                                    Roll Length - Imperial

                                                                                                    600ft

                                                                                                    Tape Width - Imperial

                                                                                                    6"

                                                                                                    Product Range

                                                                                                    UV-PRO Series

                                                                                                    Adhesive Type

                                                                                                    Acrylic Adhesive

                                                                                                    Tape Application

                                                                                                    Window & Door Masking

                                                                                                    Tape Length - Imperial

                                                                                                    600ft

                                                                                                    Total Tape Thickness

                                                                                                    2 mil (0.05 mm)

                                                                                                    Roll Length - Metric

                                                                                                    182.88m

                                                                                                    Tape Width - Metric

                                                                                                    152.4mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.