Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3-5-9626
Newark Part No.99Y6157
Product Range9626 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No3-5-9626
Newark Part No.99Y6157
Product Range9626 Series
Technical Datasheet
Tape TypeFoam
Tape Backing MaterialPaper
Adhesive TypeQuick Bonding Adhesive
Tape Width - Metric76.2mm
Tape Width - Imperial3"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Total Tape Thickness5 mil (0.127 mm)
Tape ColourTransparent
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range9626 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Adhesive Transfer Tapes with 3M Quick Bonding Adhesive 360 provides high bond strength to most surfaces, including many low surface energy plastics such as polypropylene and powder coated paints.
- Size: 3" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Transparent
- Material: backing with Quick Bonding Adhesive 360 Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Foam
Adhesive Type
Quick Bonding Adhesive
Tape Width - Imperial
3"
Tape Length - Imperial
5yard
Tape Colour
Transparent
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Paper
Tape Width - Metric
76.2mm
Tape Length - Metric
4.57m
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Imperial
5yard
Product Range
9626 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate