Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoRF5730
Newark Part No.31AC3922
Product RangeScotch Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
Manufacturer3M
Manufacturer Part NoRF5730
Newark Part No.31AC3922
Product RangeScotch Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Width - Metric25.4mm
Adhesive Type-
Tape Width - Imperial1"
Tape Length - Metric76.2mm
Tape Length - Imperial3"
Tape ColourTransparent
Total Tape Thickness-
Product RangeScotch Series
SVHCTo Be Advised
Product Overview
Scotch(TM) Reclosable Outdoor Fasteners are the alternative closure to zippers, snaps and hooks, bonding securely to bare or painted metal, many plastics, wood and glass. Provides a convenient way to mount objects in the home, office or car
- UV resistant and stays attached even when wet or dirty
- Works on most surfaces that are varnished or sealed, including wood, metal or drywall. Also great on bare metal and many plastics.
- Weight capacity: Holds up to 5 pounds, 1 in per 1 pound
- Size: 1 inch x 3 inch
- Color: Clear
- Lasts for 1000 closures, quick and easy to use
- Audible snap indicates closure
- Made in the USA with globally sourced materials
Technical Specifications
Tape Type
General Purpose
Adhesive Type
-
Tape Length - Metric
76.2mm
Tape Colour
Transparent
Product Range
Scotch Series
Tape Width - Metric
25.4mm
Tape Width - Imperial
1"
Tape Length - Imperial
3"
Total Tape Thickness
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate