• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. Reflective Tape
                                                                                                  Print Page

                                                                                                  2-12-10-983-326

                                                                                                  Tape, Conspicuity Mark, Red, White, 1 ft, 304.8 mm, 2 "

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 2-12-10-983-326
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No2-12-10-983-326
                                                                                                  Newark Part No.99Y3418
                                                                                                  Product Range983-326 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No2-12-10-983-326
                                                                                                  Newark Part No.99Y3418
                                                                                                  Product Range983-326 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tape TypeGeneral Purpose
                                                                                                  Tape Width - Metric50.8mm
                                                                                                  Tape Width - Imperial2"
                                                                                                  Tape Length - Metric304.8mm
                                                                                                  Tape Length - Imperial1ft
                                                                                                  Tape ColourRed, White
                                                                                                  Roll Length - Imperial1ft
                                                                                                  Roll Length - Metric304.8mm
                                                                                                  Product Range983-326 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Diamond Grade Conspicuity marking with pressure sensitive adhesive.

                                                                                                  • Size: 2" x 12" - 10/pack
                                                                                                  • Diecut Shape: Rectangle
                                                                                                  • Color: Red/White
                                                                                                  • Material: Polyester backing with pressure sensitive adhesive Adhesive

                                                                                                  Notes

                                                                                                  Any width or custom configuration available upon request

                                                                                                  Technical Specifications

                                                                                                  Tape Type

                                                                                                  General Purpose

                                                                                                  Tape Width - Imperial

                                                                                                  2"

                                                                                                  Tape Length - Imperial

                                                                                                  1ft

                                                                                                  Roll Length - Imperial

                                                                                                  1ft

                                                                                                  Product Range

                                                                                                  983-326 Series

                                                                                                  Tape Width - Metric

                                                                                                  50.8mm

                                                                                                  Tape Length - Metric

                                                                                                  304.8mm

                                                                                                  Tape Colour

                                                                                                  Red, White

                                                                                                  Roll Length - Metric

                                                                                                  304.8mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.