Print Page
12SQ-6-KHN-DS-1-966
Tape, Polyimide, Square, 1 mil (0.025 mm)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No12SQ-6-KHN-DS-1-966
Newark Part No.99Y5865
Product RangeKHN-1-DS966 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No12SQ-6-KHN-DS-1-966
Newark Part No.99Y5865
Product RangeKHN-1-DS966 Series
Technical Datasheet
Tape TypeGeneral Purpose
Patch TypePolyimide
Form FactorSquare
Tape Colour-
Total Tape Thickness1 mil (0.025 mm)
Tape Backing Material-
Tape Width - Imperial12"
Tape Width - Metric304.8mm
Tape Length - Imperial12"
Tape Length - Metric304.8mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeKHN-1-DS966 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HN Film can be metallized, punched, or formed. It is the recommended choice for applications that require polyimide film with an excellent balance of properties over a wide range of temperatures.
- Size: 12" x 12" - 6/pack
- Diecut Shape: Square
- Color: Amber
- Material: Dupont Kapton Film with 966 adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Form Factor
Square
Total Tape Thickness
1 mil (0.025 mm)
Tape Width - Imperial
12"
Tape Length - Imperial
12"
Tape Diameter - Imperial
-
Product Range
KHN-1-DS966 Series
Patch Type
Polyimide
Tape Colour
-
Tape Backing Material
-
Tape Width - Metric
304.8mm
Tape Length - Metric
304.8mm
Tape Diameter - Metric
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate