ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Packing & Parcel Tape
                                                                                                    Print Page

                                                                                                    8934 CLEAR 24 MM X 55 M

                                                                                                    Tape, Pressure Sensitive Synthetic Rubber Resin Adhesive, Transparent, 4 mil (0.101 mm)

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 8934 CLEAR 24 MM X 55 M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No8934 CLEAR 24 MM X 55 M
                                                                                                    Newark Part No.01C7299
                                                                                                    Product RangeTartan 8934 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    30+$6.550
                                                                                                    50+$6.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 36
                                                                                                    Multiple: 36
                                                                                                    $235.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No8934 CLEAR 24 MM X 55 M
                                                                                                    Newark Part No.01C7299
                                                                                                    Product RangeTartan 8934 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape TypeGeneral Purpose
                                                                                                    Tape Backing MaterialPP (Polypropylene)
                                                                                                    Adhesive TypePressure Sensitive Synthetic Rubber Resin Adhesive
                                                                                                    Tape ColourTransparent
                                                                                                    Tape Length - Metric55m
                                                                                                    Tape Length - Imperial180.45ft
                                                                                                    Total Tape Thickness4 mil (0.101 mm)
                                                                                                    Roll Length - Imperial180.45ft
                                                                                                    Roll Length - Metric55m
                                                                                                    Tape Width - Imperial0.945"
                                                                                                    Tape Width - Metric24mm
                                                                                                    Product RangeTartan 8934 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    General Purpose

                                                                                                    Adhesive Type

                                                                                                    Pressure Sensitive Synthetic Rubber Resin Adhesive

                                                                                                    Tape Length - Metric

                                                                                                    55m

                                                                                                    Total Tape Thickness

                                                                                                    4 mil (0.101 mm)

                                                                                                    Roll Length - Metric

                                                                                                    55m

                                                                                                    Tape Width - Metric

                                                                                                    24mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Tape Backing Material

                                                                                                    PP (Polypropylene)

                                                                                                    Tape Colour

                                                                                                    Transparent

                                                                                                    Tape Length - Imperial

                                                                                                    180.45ft

                                                                                                    Roll Length - Imperial

                                                                                                    180.45ft

                                                                                                    Tape Width - Imperial

                                                                                                    0.945"

                                                                                                    Product Range

                                                                                                    Tartan 8934 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product