• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Masking Tape
                                                                                                    Print Page

                                                                                                    101+ 72 MM X 55 M

                                                                                                    Tape, Masking, Tan, 180.45 ft, 55 m

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 101+ 72 MM X 55 M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No101+ 72 MM X 55 M
                                                                                                    Newark Part No.01AC7487
                                                                                                    Product Range101+ Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No101+ 72 MM X 55 M
                                                                                                    Newark Part No.01AC7487
                                                                                                    Product Range101+ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape TypeMasking
                                                                                                    Tape Backing MaterialCrepe Paper
                                                                                                    Adhesive Type-
                                                                                                    Tape ApplicationMasking
                                                                                                    Tape Length - Metric55m
                                                                                                    Tape ColourTan
                                                                                                    Tape Length - Imperial180.45ft
                                                                                                    Total Tape Thickness-
                                                                                                    Roll Length - Imperial180.45ft
                                                                                                    Roll Length - Metric55m
                                                                                                    Tape Width - Imperial2.83"
                                                                                                    Tape Width - Metric72mm
                                                                                                    Product Range101+ Series
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    Masking

                                                                                                    Adhesive Type

                                                                                                    -

                                                                                                    Tape Length - Metric

                                                                                                    55m

                                                                                                    Tape Length - Imperial

                                                                                                    180.45ft

                                                                                                    Roll Length - Imperial

                                                                                                    180.45ft

                                                                                                    Tape Width - Imperial

                                                                                                    2.83"

                                                                                                    Product Range

                                                                                                    101+ Series

                                                                                                    Tape Backing Material

                                                                                                    Crepe Paper

                                                                                                    Tape Application

                                                                                                    Masking

                                                                                                    Tape Colour

                                                                                                    Tan

                                                                                                    Total Tape Thickness

                                                                                                    -

                                                                                                    Roll Length - Metric

                                                                                                    55m

                                                                                                    Tape Width - Metric

                                                                                                    72mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.