Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | S1030Copy |
| Newark Part No. | 14J9395 |
| Also Known As | 890901-006 |
| Your Part Number | |
| Technical Datasheet |
133 In Stock
750 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.410 |
| 5+ | $33.250 |
| 10+ | $31.810 |
| 25+ | $30.510 |
| 50+ | $28.960 |
| 100+ | $27.570 |
Price for:Each
Minimum: 1
Multiple: 1
$35.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | S1030Copy |
| Newark Part No. | 14J9395 |
| Also Known As | 890901-006 |
| Technical Datasheet | |
| Tape Backing Material | PO (Polyolefin) |
| Tape Type | - |
| Adhesive Type | Thermoplastic Adhesive |
| Tape Length - Metric | 10m |
| Tape Length - Imperial | 32.81ft |
| Tape Colour | Black |
| Total Tape Thickness | - |
| Roll Length - Imperial | 32.8ft |
| Roll Length - Metric | 10m |
| Tape Width - Imperial | 0.79" |
| Tape Width - Metric | 20mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The S1030 is a polyolefin-based Hot-Melt Adhesive Tape. It is recommended for high flexibility at temperatures as low as -80°C. The non-flame-retarded tape is often pre-applied to molded parts. It is not recommended where aggressive solvents may be present or for terminations under in-service flexural stress at temperatures above 40°C.
- -80 to 80°C Temperature range
Applications
Industrial
Technical Specifications
| Tape Backing Material | PO (Polyolefin) |
|---|---|
| Adhesive Type | Thermoplastic Adhesive |
| Tape Length - Imperial | 32.81ft |
| Total Tape Thickness | - |
| Roll Length - Metric | 10m |
| Tape Width - Metric | 20mm |
| SVHC | No SVHC (04-Feb-2026) |
| Tape Type | - |
|---|---|
| Tape Length - Metric | 10m |
| Tape Colour | Black |
| Roll Length - Imperial | 32.8ft |
| Tape Width - Imperial | 0.79" |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |