Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No70 TAPE (1 X 30FT)
Newark Part No.15P8399
Product RangeScotch 70 Series
Also Known AsGTIN UPC EAN: 00051128572610
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $127.130 |
| 25+ | $116.740 |
| 50+ | $106.960 |
| 100+ | $98.400 |
| 200+ | $93.510 |
Price for:Each
Minimum: 1
Multiple: 1
$127.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No70 TAPE (1 X 30FT)
Newark Part No.15P8399
Product RangeScotch 70 Series
Also Known AsGTIN UPC EAN: 00051128572610
Technical Datasheet
Tape TypeElectrical Insulation
Tape Backing MaterialPET (Polyester) Film
Adhesive TypeSelf-Sealing Silicone Rubber
Tape Length - Metric9.144m
Tape Length - Imperial30ft
Tape ColourGrey, Sky Blue
Total Tape Thickness12 mil (0.3 mm)
Roll Length - Imperial30ft
Roll Length - Metric9.15m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product RangeScotch 70 Series
SVHCTo Be Advised
Product Overview
The 70 TAPE (1" X 30FT) is a Self-fusing Silicone Rubber Electrical Tape is a high-temperature and track-resistant tape composed of self fusing, inorganic silicone rubber and easy tear and easy-strip liner.
- Excellent track resistance
- Excellent ozone resistance
- Excellent arc resistance
- Workable at extremely low temperatures
- Excellent conformability
Applications
Industrial, Maintenance & Repair
Technical Specifications
Tape Type
Electrical Insulation
Adhesive Type
Self-Sealing Silicone Rubber
Tape Length - Imperial
30ft
Total Tape Thickness
12 mil (0.3 mm)
Roll Length - Metric
9.15m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Tape Backing Material
PET (Polyester) Film
Tape Length - Metric
9.144m
Tape Colour
Grey, Sky Blue
Roll Length - Imperial
30ft
Tape Width - Imperial
1"
Product Range
Scotch 70 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate