ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Adhesive Transfer Tape
                                                                                                    Print Page

                                                                                                    8820 2IN X 10YD

                                                                                                    Tape, Thermally Conductive Adhesive, White, 20 mil (0.5 mm), 10 yard, 9.144 m, 2 "

                                                                                                    Date/Lot Code

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 8820 2IN X 10YD
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No8820 2IN X 10YD
                                                                                                    Newark Part No.41T5549
                                                                                                    Product Range8820 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00021200562587
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    8 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$201.670
                                                                                                    5+$194.720
                                                                                                    10+$187.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $201.67
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No8820 2IN X 10YD
                                                                                                    Newark Part No.41T5549
                                                                                                    Product Range8820 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00021200562587
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape TypeThermally Conductive
                                                                                                    Tape Backing MaterialPolyester Film
                                                                                                    Adhesive TypeThermally Conductive Adhesive
                                                                                                    Tape Length - Metric9.144m
                                                                                                    Tape Length - Imperial10yard
                                                                                                    Total Tape Thickness20 mil (0.5 mm)
                                                                                                    Tape ColourWhite
                                                                                                    Roll Length - Imperial10yard
                                                                                                    Roll Length - Metric9.144m
                                                                                                    Tape Width - Imperial2"
                                                                                                    Tape Width - Metric50.8mm
                                                                                                    Product Range8820 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 8820 2IN X 10YD is a white Thermally Conductive Adhesive Transfer Tape made of ceramic filled acrylic polymer with dual liner using silicone-treated polyester. This 8820-series tape is designed to provide a preferential heat-transfer path between heat-generating components and heat sinks or other cooling devices (e.g. fans, heat spreaders or heat pipes). Ideal for thin bonding applications.

                                                                                                    • Clear PET easy release top liner
                                                                                                    • Blue PET tight release liner‎
                                                                                                    • High mechanical strength
                                                                                                    • Improved surface wet-out for rough surface/LSE substrates
                                                                                                    • Excellent shock performance
                                                                                                    • Halogen-free
                                                                                                    • Good thermal transfer

                                                                                                    Applications

                                                                                                    HVAC, LED Lighting, Power Management

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    Thermally Conductive

                                                                                                    Adhesive Type

                                                                                                    Thermally Conductive Adhesive

                                                                                                    Tape Length - Imperial

                                                                                                    10yard

                                                                                                    Tape Colour

                                                                                                    White

                                                                                                    Roll Length - Metric

                                                                                                    9.144m

                                                                                                    Tape Width - Metric

                                                                                                    50.8mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Tape Backing Material

                                                                                                    Polyester Film

                                                                                                    Tape Length - Metric

                                                                                                    9.144m

                                                                                                    Total Tape Thickness

                                                                                                    20 mil (0.5 mm)

                                                                                                    Roll Length - Imperial

                                                                                                    10yard

                                                                                                    Tape Width - Imperial

                                                                                                    2"

                                                                                                    Product Range

                                                                                                    8820 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product