Print Page
Image is for illustrative purposes only. Please refer to product description.

5,404 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.100 |
Price for:Each
Minimum: 1
Multiple: 1
$33.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5189
Newark Part No.84X8410
Technical Datasheet
Bag TypeTool
Bag Material-
External Height - Imperial5.5"
External Height - Metric139.7mm
External Width - Imperial2.25"
External Width - Metric57mm
External Depth - Imperial10.25"
External Depth - Metric260mm
Product Range-
SVHCTo Be Advised
Product Overview
Keep meters, tech devices, and tools protected in Klein Tools' Tradesman Pro Large Hard Case. The hard outer shell protects items when in a tool bag or pouch. The case zips fully closed, so it is also great for storing small parts.
- Hard shell protects tools, meters, small parts and tech devices
- Soft interior lining
- Durable zipper closure
- Offers great protection in a convenient size
Technical Specifications
Bag Type
Tool
External Height - Imperial
5.5"
External Width - Imperial
2.25"
External Depth - Imperial
10.25"
Product Range
-
Bag Material
-
External Height - Metric
139.7mm
External Width - Metric
57mm
External Depth - Metric
260mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate